D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0402GR003FF-T10

DigiKey Part Number
4463-D1MPC0402GR003FF-T10TR-ND - Tape & Reel (TR)
4463-D1MPC0402GR003FF-T10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0402GR003FF-T10
Description
RES 0.003 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18700 €1,87 €
250,15840 €3,96 €
500,14020 €7,01 €
1000,12480 €12,48 €
2500,10784 €26,96 €
5000,09722 €48,61 €
1.0000,08817 €88,17 €
5.0000,07204 €360,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06677 €667,70 €
20.0000,06230 €1.246,00 €
30.0000,06000 €1.800,00 €
50.0000,05740 €2.870,00 €
70.0000,05585 €3.909,50 €
100.0000,05433 €5.433,00 €
120.0000,05398 €6.477,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €