D1LPC0201CJUMPF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1LPC0201CJUMPF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Unveiling the True Role of Surface Mount Jumpers

D1LPC1206CJUMPF-T5

DigiKey Part Number
4463-D1LPC1206CJUMPF-T5TR-ND - Tape & Reel (TR)
4463-D1LPC1206CJUMPF-T5CT-ND - Cut Tape (CT)
4463-D1LPC1206CJUMPF-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1LPC1206CJUMPF-T5
Description
RES 0 OHM JUMPER 1% 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15600 €1,56 €
250,13160 €3,29 €
500,11640 €5,82 €
1000,10340 €10,34 €
2500,08912 €22,28 €
5000,08020 €40,10 €
1.0000,07259 €72,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05905 €295,25 €
10.0000,05462 €546,20 €
15.0000,05235 €785,25 €
25.0000,04977 €1.244,25 €
35.0000,04824 €1.688,40 €
50.0000,04674 €2.337,00 €
60.0000,04602 €2.761,20 €
120.0000,04356 €5.227,20 €
125.0000,04342 €5.427,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €