



D1LPC1206CJUMPF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1LPC1206CJUMPF-T5TR-ND - Tape & Reel (TR) 4463-D1LPC1206CJUMPF-T5CT-ND - Cut Tape (CT) 4463-D1LPC1206CJUMPF-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1LPC1206CJUMPF-T5 |
Description | RES 0 OHM JUMPER 1% 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07430 € | 7,43 € |
| 250 | 0,06380 € | 15,95 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05163 € | 51,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04166 € | 208,30 € |
| 10.000 | 0,03840 € | 384,00 € |
| 15.000 | 0,03672 € | 550,80 € |
| 25.000 | 0,03483 € | 870,75 € |
| 35.000 | 0,03370 € | 1.179,50 € |
| 50.000 | 0,03260 € | 1.630,00 € |
| 60.000 | 0,03207 € | 1.924,20 € |
| 120.000 | 0,03025 € | 3.630,00 € |
| 125.000 | 0,03015 € | 3.768,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

