D1LPC0201CJUMPF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1LPC0201CJUMPF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Unveiling the True Role of Surface Mount Jumpers

D1LPC0805CJUMPF-T5

DigiKey Part Number
4463-D1LPC0805CJUMPF-T5TR-ND - Tape & Reel (TR)
4463-D1LPC0805CJUMPF-T5CT-ND - Cut Tape (CT)
4463-D1LPC0805CJUMPF-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1LPC0805CJUMPF-T5
Description
RES 0 OHM JUMPER 1% 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07000 €0,70 €
250,05840 €1,46 €
500,05140 €2,57 €
1000,04540 €4,54 €
2500,03880 €9,70 €
5000,03466 €17,33 €
1.0000,03112 €31,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02481 €124,05 €
10.0000,02275 €227,50 €
15.0000,02169 €325,35 €
25.0000,02049 €512,25 €
35.0000,01978 €692,30 €
50.0000,01908 €954,00 €
60.0000,01874 €1.124,40 €
120.0000,01760 €2.112,00 €
125.0000,01753 €2.191,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €