D1LPC0201CJUMPF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1LPC0201CJUMPF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Unveiling the True Role of Surface Mount Jumpers

D1LPC0603CJUMPF-T5

DigiKey Part Number
4463-D1LPC0603CJUMPF-T5TR-ND - Tape & Reel (TR)
4463-D1LPC0603CJUMPF-T5CT-ND - Cut Tape (CT)
4463-D1LPC0603CJUMPF-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1LPC0603CJUMPF-T5
Description
RES 0 OHM JUMPER 1% 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
250,04880 €1,22 €
500,04280 €2,14 €
1000,03770 €3,77 €
2500,03216 €8,04 €
5000,02868 €14,34 €
1.0000,02570 €25,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02040 €102,00 €
10.0000,01867 €186,70 €
15.0000,01778 €266,70 €
25.0000,01677 €419,25 €
35.0000,01617 €565,95 €
50.0000,01559 €779,50 €
60.0000,01530 €918,00 €
120.0000,01434 €1.720,80 €
125.0000,01429 €1.786,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €