



D1LPC0603CJUMPF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1LPC0603CJUMPF-T5TR-ND - Tape & Reel (TR) 4463-D1LPC0603CJUMPF-T5CT-ND - Cut Tape (CT) 4463-D1LPC0603CJUMPF-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1LPC0603CJUMPF-T5 |
Description | RES 0 OHM JUMPER 1% 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03216 € | 8,04 € |
| 500 | 0,02868 € | 14,34 € |
| 1.000 | 0,02570 € | 25,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02040 € | 102,00 € |
| 10.000 | 0,01867 € | 186,70 € |
| 15.000 | 0,01778 € | 266,70 € |
| 25.000 | 0,01677 € | 419,25 € |
| 35.000 | 0,01617 € | 565,95 € |
| 50.000 | 0,01559 € | 779,50 € |
| 60.000 | 0,01530 € | 918,00 € |
| 120.000 | 0,01434 € | 1.720,80 € |
| 125.000 | 0,01429 € | 1.786,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

