D1LPC0201CJUMPF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1LPC0201CJUMPF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Unveiling the True Role of Surface Mount Jumpers

D1LPC0201CJUMPF-T10

DigiKey Part Number
4463-D1LPC0201CJUMPF-T10TR-ND - Tape & Reel (TR)
4463-D1LPC0201CJUMPF-T10CT-ND - Cut Tape (CT)
4463-D1LPC0201CJUMPF-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1LPC0201CJUMPF-T10
Description
RES 0 OHM JUMPER 1% 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.008" (0.21mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07100 €0,71 €
250,05960 €1,49 €
500,05240 €2,62 €
1000,04620 €4,62 €
2500,03944 €9,86 €
5000,03524 €17,62 €
1.0000,03165 €31,65 €
5.0000,02525 €126,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02315 €231,50 €
20.0000,02137 €427,40 €
30.0000,02046 €613,80 €
50.0000,01943 €971,50 €
70.0000,01881 €1.316,70 €
100.0000,01821 €1.821,00 €
120.0000,01792 €2.150,40 €
240.0000,01693 €4.063,20 €
250.0000,01687 €4.217,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €