



D1LPC0100CJUMPFD-T20 | |
|---|---|
DigiKey Part Number | 4463-D1LPC0100CJUMPFD-T20TR-ND - Tape & Reel (TR) 4463-D1LPC0100CJUMPFD-T20CT-ND - Cut Tape (CT) 4463-D1LPC0100CJUMPFD-T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1LPC0100CJUMPFD-T20 |
Description | RES 0 OHM JUMPER 1% 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02776 € | 6,94 € |
| 500 | 0,02432 € | 12,16 € |
| 1.000 | 0,02159 € | 21,59 € |
| 5.000 | 0,01724 € | 86,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01498 € | 299,60 € |
| 40.000 | 0,01418 € | 567,20 € |
| 60.000 | 0,01379 € | 827,40 € |
| 100.000 | 0,01337 € | 1.337,00 € |
| 140.000 | 0,01313 € | 1.838,20 € |
| 200.000 | 0,01290 € | 2.580,00 € |
| 240.000 | 0,01279 € | 3.069,60 € |
| 480.000 | 0,01244 € | 5.971,20 € |
| 500.000 | 0,01242 € | 6.210,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

