



D1CSA5931M0M70F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931M0M70F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931M0M70F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931M0M70F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931M0M70F-T15 |
Description | RES 0.0007 OHM 1% 7W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.7 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,66720 € | 33,36 € |
| 100 | 0,62320 € | 62,32 € |
| 250 | 0,57880 € | 144,70 € |
| 500 | 0,55300 € | 276,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52251 € | 783,77 € |
| 3.000 | 0,50822 € | 1.524,66 € |
| 4.500 | 0,50125 € | 2.255,62 € |
| 7.500 | 0,49369 € | 3.702,68 € |
| 10.500 | 0,48935 € | 5.138,18 € |
| 15.000 | 0,48526 € | 7.278,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

