D1CSA5931M0M75F-T15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CSA5931M0M75F-T15
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CSA5931M0M50F-T15

DigiKey Part Number
4463-D1CSA5931M0M50F-T15TR-ND - Tape & Reel (TR)
4463-D1CSA5931M0M50F-T15CT-ND - Cut Tape (CT)
4463-D1CSA5931M0M50F-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA5931M0M50F-T15
Description
RES 0.0005 OHM 1% 8W 5931
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70200 €7,02 €
250,61560 €15,39 €
500,56600 €28,30 €
1000,52670 €52,67 €
2500,48668 €121,67 €
5000,46350 €231,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,43605 €654,08 €
3.0000,42320 €1.269,60 €
4.5000,41693 €1.876,19 €
7.5000,41013 €3.075,97 €
10.5000,40623 €4.265,41 €
15.0000,40255 €6.038,25 €
18.0000,40082 €7.214,76 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €