



D1CSA5931M0M20F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931M0M20F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931M0M20F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931M0M20F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931M0M20F-T15 |
Description | RES 0.0002 OHM 1% 15W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 15W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±125ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,66680 € | 16,67 € |
| 50 | 0,61420 € | 30,71 € |
| 100 | 0,57270 € | 57,27 € |
| 250 | 0,53056 € | 132,64 € |
| 500 | 0,50612 € | 253,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47719 € | 715,78 € |
| 3.000 | 0,46364 € | 1.390,92 € |
| 4.500 | 0,45703 € | 2.056,63 € |
| 7.500 | 0,44986 € | 3.373,95 € |
| 10.500 | 0,44575 € | 4.680,38 € |
| 15.000 | 0,44187 € | 6.628,05 € |
| 18.000 | 0,44005 € | 7.920,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

