



D1CSA5931FR001F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931FR001F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931FR001F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931FR001F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931FR001F-T15 |
Description | RES 0.001 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,51100 € | 25,55 € |
| 100 | 0,47400 € | 47,40 € |
| 250 | 0,43652 € | 109,13 € |
| 500 | 0,41486 € | 207,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38917 € | 583,75 € |
| 3.000 | 0,37715 € | 1.131,45 € |
| 4.500 | 0,37128 € | 1.670,76 € |
| 7.500 | 0,36492 € | 2.736,90 € |
| 10.500 | 0,36128 € | 3.793,44 € |
| 15.000 | 0,35783 € | 5.367,45 € |
| 18.000 | 0,35622 € | 6.411,96 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

