



D1CSA3921M0M75F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921M0M75F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921M0M75F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921M0M75F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921M0M75F-T3 |
Description | RES 0.00075 OHM 1% 8W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,68240 € | 17,06 € |
| 50 | 0,62920 € | 31,46 € |
| 100 | 0,58700 € | 58,70 € |
| 250 | 0,54412 € | 136,03 € |
| 500 | 0,51932 € | 259,66 € |
| 1.000 | 0,50467 € | 504,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47619 € | 1.428,57 € |
| 6.000 | 0,46522 € | 2.791,32 € |
| 9.000 | 0,45987 € | 4.138,83 € |
| 15.000 | 0,45407 € | 6.811,05 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

