D1CSA5931M0M75F-T15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CSA5931M0M75F-T15
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CSA3921M0M50F-T3

DigiKey Part Number
4463-D1CSA3921M0M50F-T3TR-ND - Tape & Reel (TR)
4463-D1CSA3921M0M50F-T3CT-ND - Cut Tape (CT)
4463-D1CSA3921M0M50F-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA3921M0M50F-T3
Description
RES 0.0005 OHM 1% 9W 3921
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±70ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,48600 €4,86 €
250,41960 €10,49 €
500,38140 €19,07 €
1000,35090 €35,09 €
2500,32000 €80,00 €
5000,30212 €151,06 €
1.0000,28788 €287,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27102 €813,06 €
6.0000,26313 €1.578,78 €
9.0000,25928 €2.333,52 €
15.0000,25510 €3.826,50 €
21.0000,25271 €5.306,91 €
30.0000,25044 €7.513,20 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €