



D1CSA3921M0M50F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921M0M50F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921M0M50F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921M0M50F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921M0M50F-T3 |
Description | RES 0.0005 OHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,35090 € | 35,09 € |
| 250 | 0,32000 € | 80,00 € |
| 500 | 0,30212 € | 151,06 € |
| 1.000 | 0,28788 € | 287,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27102 € | 813,06 € |
| 6.000 | 0,26313 € | 1.578,78 € |
| 9.000 | 0,25928 € | 2.333,52 € |
| 15.000 | 0,25510 € | 3.826,50 € |
| 21.000 | 0,25271 € | 5.306,91 € |
| 30.000 | 0,25044 € | 7.513,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

