D1CSA2512FR003F-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CSA2512FR003F-T3
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CSA2512M0M50F-T3

DigiKey Part Number
4463-D1CSA2512M0M50F-T3TR-ND - Tape & Reel (TR)
4463-D1CSA2512M0M50F-T3CT-ND - Cut Tape (CT)
4463-D1CSA2512M0M50F-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA2512M0M50F-T3
Description
RES 0.0005 OHM 1% 6W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,35800 €3,58 €
250,30560 €7,64 €
500,27440 €13,72 €
1000,25000 €25,00 €
2500,22512 €56,28 €
5000,21078 €105,39 €
1.0000,19938 €199,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18588 €557,64 €
6.0000,17956 €1.077,36 €
9.0000,17647 €1.588,23 €
15.0000,17313 €2.596,95 €
21.0000,17121 €3.595,41 €
30.0000,16940 €5.082,00 €
36.0000,16855 €6.067,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €