D1CSA2512FR003F-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CSA2512FR003F-T3
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CSA2512M0M30F-T2

DigiKey Part Number
4463-D1CSA2512M0M30F-T2TR-ND - Tape & Reel (TR)
4463-D1CSA2512M0M30F-T2CT-ND - Cut Tape (CT)
4463-D1CSA2512M0M30F-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA2512M0M30F-T2
Description
RES 0.0003 OHM 1% 5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±175ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41200 €4,12 €
250,35280 €8,82 €
500,31880 €15,94 €
1000,29180 €29,18 €
2500,26428 €66,07 €
5000,24842 €124,21 €
1.0000,23579 €235,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22574 €451,48 €
4.0000,21774 €870,96 €
6.0000,21384 €1.283,04 €
10.0000,20961 €2.096,10 €
14.0000,20719 €2.900,66 €
20.0000,20489 €4.097,80 €
24.0000,20382 €4.891,68 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €