



D1CSA2512FR003F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512FR003F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA2512FR003F-T3CT-ND - Cut Tape (CT) 4463-D1CSA2512FR003F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512FR003F-T3 |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,22760 € | 22,76 € |
| 250 | 0,20432 € | 51,08 € |
| 500 | 0,19082 € | 95,41 € |
| 1.000 | 0,18011 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16742 € | 502,26 € |
| 6.000 | 0,16148 € | 968,88 € |
| 9.000 | 0,15858 € | 1.427,22 € |
| 15.000 | 0,15544 € | 2.331,60 € |
| 21.000 | 0,15364 € | 3.226,44 € |
| 30.000 | 0,15193 € | 4.557,90 € |
| 36.000 | 0,15114 € | 5.441,04 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

