D1CSA2512FR003F-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CSA2512FR003F-T3
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CSA2512FR002F-T3

DigiKey Part Number
4463-D1CSA2512FR002F-T3TR-ND - Tape & Reel (TR)
4463-D1CSA2512FR002F-T3CT-ND - Cut Tape (CT)
4463-D1CSA2512FR002F-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA2512FR002F-T3
Description
RES 0.002 OHM 1% 6W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,33900 €3,39 €
250,28800 €7,20 €
500,25860 €12,93 €
1000,23510 €23,51 €
2500,21128 €52,82 €
5000,19750 €98,75 €
1.0000,18654 €186,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17358 €520,74 €
6.0000,16751 €1.005,06 €
9.0000,16455 €1.480,95 €
15.0000,16134 €2.420,10 €
21.0000,15950 €3.349,50 €
30.0000,15776 €4.732,80 €
36.0000,15695 €5.650,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €