
Modulo X 275-48 | |
|---|---|
DigiKey Part Number | 3193-ModuloX275-48-ND |
Manufacturer | |
Manufacturer Product Number | Modulo X 275-48 |
Description | 48V 275W THERMOELEC ASSY AIR-AIR |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 400 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermoelectric Conversion Systems Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 400 W | |
Current | 30 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | 253mm L x 290mm W x 229mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.021,90000 € | 1.021,90 € |
| 5 | 1.003,19000 € | 5.015,95 € |
| 10 | 975,11400 € | 9.751,14 € |
| Unit Price without VAT: | 1.021,90000 € |
|---|---|
| Unit Price with VAT: | 1.216,06100 € |

