Air to Air Thermoelectric Assembly 275 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Modulo X 275-24

DigiKey Part Number
3193-ModuloX275-24-ND
Manufacturer
Manufacturer Product Number
Modulo X 275-24
Description
24V 275W THERMOELEC ASSY AIR-AIR
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 275 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
275 W
Manufacturer
Thermoelectric Conversion Systems Ltd
Current
20 A
Series
Voltage
12 V
Packaging
Bulk
Fan Location
Cold Side / Warm Side
Part Status
Active
Dimensions - Overall
253mm L x 290mm W x 229mm H
Heat Transfer Type
Air to Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1900,68000 €900,68 €
5884,37200 €4.421,86 €
10859,90100 €8.599,01 €
Unit Price without VAT:900,68000 €
Unit Price with VAT:1.071,80920 €