
MONTEG 4X4 | |
|---|---|
DigiKey Part Number | 3193-MONTEG4X4-ND |
Manufacturer | |
Manufacturer Product Number | MONTEG 4X4 |
Description | TEG Generator 40x40 20W |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 20.0W @ 330°C 5 A 400°C |
Category | Height 3.60mm |
Manufacturer Thermoelectric Conversion Systems Ltd | Number of Stages 1 |
Series | Current - Max 5 A |
Packaging Bulk | Voltage - Max 16 V |
Part Status Active | Resistance 1.5 Ohms |
Type TEG (Thermoelectric Generator) | Operating Temperature 400°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Lapped, Pellet Measurement, Sealed |
Qmax @ Th 20.0W @ 330°C | Base Product Number |
Delta Tmax @ Th 380°C @ 400°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,81000 € | 124,81 € |
| 5 | 116,88200 € | 584,41 € |
| 10 | 111,59900 € | 1.115,99 € |
| Unit Price without VAT: | 124,81000 € |
|---|---|
| Unit Price with VAT: | 148,52390 € |



