
FC-250-50 | |
|---|---|
DigiKey Part Number | 3193-FC-250-50-ND |
Manufacturer | |
Manufacturer Product Number | FC-250-50 |
Description | 250W THERMOELEC ASSY AIR-LIQ |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 250 W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermoelectric Conversion Systems Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 250 W | |
Current | 18 A | |
Voltage | 24 V | |
Fan Location | Cold Side | |
Power - Input | 450 W | |
Operating Temperature | -40°C ~ 70°C | |
Weight | 7.7 lbs (3.5 kg) | |
Dimensions - Overall | 280mm L x 200mm W x 98mm H | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.064,99000 € | 1.064,99 € |
| 5 | 1.038,21000 € | 5.191,05 € |
| 10 | 1.020,35300 € | 10.203,53 € |
| Unit Price without VAT: | 1.064,99000 € |
|---|---|
| Unit Price with VAT: | 1.267,33810 € |

