
AC-50-45 | |
|---|---|
DigiKey Part Number | 3193-AC-50-45-ND |
Manufacturer | |
Manufacturer Product Number | AC-50-45 |
Description | 50W THERMOELEC ASSY AIR-AIR |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 50 W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermoelectric Conversion Systems Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 50 W | |
Current | 4.5 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 110 W | |
Operating Temperature | -40°C ~ 70°C | |
Weight | 3.7 lbs (1.7 kg) | |
Dimensions - Overall | 125mm L x 125mm W x 140mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,30000 € | 620,30 € |
| 5 | 604,28000 € | 3.021,40 € |
| 10 | 593,60200 € | 5.936,02 € |
| Unit Price without VAT: | 620,30000 € |
|---|---|
| Unit Price with VAT: | 738,15700 € |


