
AC-100-50 | |
|---|---|
DigiKey Part Number | 3193-AC-100-50-ND |
Manufacturer | |
Manufacturer Product Number | AC-100-50 |
Description | 100W THERMOELEC ASSY AIR-AIR |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 100 W |
Category | Voltage 24 V |
Manufacturer Thermoelectric Conversion Systems Ltd | Fan Location Cold Side / Warm Side |
Series | Power - Input 240 W |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Weight 7.7 lbs (3.5 kg) |
Heat Transfer Type Air to Air | Dimensions - Overall 250mm L x 163mm W x 153mm H |
Power - Cooling 100 W | Base Product Number |
Current 10 A |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,17000 € | 782,17 € |
| 5 | 761,25600 € | 3.806,28 € |
| 10 | 747,31700 € | 7.473,17 € |
| Unit Price without VAT: | 782,17000 € |
|---|---|
| Unit Price with VAT: | 930,78230 € |





