
AA-400-24 | |
|---|---|
DigiKey Part Number | 3193-AA-400-24-ND |
Manufacturer | |
Manufacturer Product Number | AA-400-24 |
Description | 24V 400W THERMOELEC ASSY AIR-AI |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 400 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermoelectric Conversion Systems Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 400 W | |
Current | 40 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | 290mm L x 410mm W x 215mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.006,27000 € | 2.006,27 € |
| 5 | 1.951,24600 € | 9.756,23 € |
| 10 | 1.914,56800 € | 19.145,68 € |
| Unit Price without VAT: | 2.006,27000 € |
|---|---|
| Unit Price with VAT: | 2.387,46130 € |

