
AA-300-24 | |
|---|---|
DigiKey Part Number | 3193-AA-300-24-ND |
Manufacturer | |
Manufacturer Product Number | AA-300-24 |
Description | 24V 300W THERMOELEC ASSY AIR-AI |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 300 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermoelectric Conversion Systems Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 300 W | |
Current | 58 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | 455mm L x 200mm W x 195mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.286,86000 € | 1.286,86 € |
| 5 | 1.253,42000 € | 6.267,10 € |
| 10 | 1.231,13100 € | 12.311,31 € |
| Unit Price without VAT: | 1.286,86000 € |
|---|---|
| Unit Price with VAT: | 1.531,36340 € |


