Air to Air Thermoelectric Assembly 300 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-300-12

DigiKey Part Number
3193-AA-300-12-ND
Manufacturer
Manufacturer Product Number
AA-300-12
Description
12V 300W THERMOELEC ASSY AIR-AI
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 300 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
300 W
Manufacturer
Thermoelectric Conversion Systems Ltd
Current
58 A
Series
Voltage
12 V
Packaging
Bulk
Fan Location
Cold Side / Warm Side
Part Status
Active
Dimensions - Overall
455mm L x 200mm W x 195mm H
Heat Transfer Type
Air to Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.270,86000 €1.270,86 €
51.237,83600 €6.189,18 €
101.215,82400 €12.158,24 €
Unit Price without VAT:1.270,86000 €
Unit Price with VAT:1.512,32340 €