
AA-100-24 | |
|---|---|
DigiKey Part Number | 3193-AA-100-24-ND |
Manufacturer | |
Manufacturer Product Number | AA-100-24 |
Description | 24V 100W THERMOELEC ASSY AIR-AI |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 100 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermoelectric Conversion Systems Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 100 W | |
Current | 20 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | 170mm L x 250mm W x 190mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,02000 € | 792,02 € |
| 5 | 770,84000 € | 3.854,20 € |
| 10 | 756,72600 € | 7.567,26 € |
| Unit Price without VAT: | 792,02000 € |
|---|---|
| Unit Price with VAT: | 942,50380 € |

