Air to Air Thermoelectric Assembly 100 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-100-12

DigiKey Part Number
3193-AA-100-12-ND
Manufacturer
Manufacturer Product Number
AA-100-12
Description
12V 100W THERMOELEC ASSY AIR-AI
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 100 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thermoelectric Conversion Systems Ltd
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
100 W
Current
20 A
Voltage
12 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-
Weight
-
Dimensions - Overall
170mm L x 250mm W x 190mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1878,08000 €878,08 €
5856,90000 €4.284,50 €
10842,78600 €8.427,86 €
Unit Price without VAT:878,08000 €
Unit Price with VAT:1.044,91520 €