
101778708 | |
|---|---|
DigiKey Part Number | 5640-101778708-ND |
Manufacturer | |
Manufacturer Product Number | 101778708 |
Description | ENC INCREM/MAG QUAD RHT ANG CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 250 Quadrature Line Driver (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Timken Company | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic | |
Output Type | Quadrature Line Driver (Incremental) | |
Pulses per Revolution | 250 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 1/8" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |

