
AC93170-B60 | |
|---|---|
DigiKey Part Number | 5350-AC93170-B60-ND |
Manufacturer | |
Manufacturer Product Number | AC93170-B60 |
Description | EVAL BRD AC31700-01A/B 5G/4G ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC31700-01A, AC31700-01B - Antenna 698MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AC31700-01A, AC31700-01B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,64000 € | 57,64 € |
| 10 | 54,75900 € | 547,59 € |
| Unit Price without VAT: | 57,64000 € |
|---|---|
| Unit Price with VAT: | 68,59160 € |



