
AC10248-01 | |
|---|---|
DigiKey Part Number | 5350-AC10248-01TR-ND - Tape & Reel (TR) 5350-AC10248-01CT-ND - Cut Tape (CT) 5350-AC10248-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC10248-01 |
Description | ANT 2.4GHZ SMD CER CHIP LOOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.15.4, Bluetooth, ISM, WiFi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -10.9dB | |
Gain | 3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | 802.15.4, Bluetooth, ISM, WiFi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,39730 € | 39,73 € |
| 250 | 0,35412 € | 88,53 € |
| 500 | 0,34358 € | 171,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28070 € | 1.122,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



