433.92MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.5dB 2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD433M92F4054S

DigiKey Part Number
3372-SD433M92F4054STR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
SD433M92F4054S
Description
FILTER SAW 433.92MHZ 6-SMD
Customer Reference
Detailed Description
433.92MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.5dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
2MHz
Manufacturer
TGS
Insertion Loss
2.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.043" (1.10mm)
Frequency - Center
433.92MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,97415 €1.974,15 €
Unit Price without VAT:1,97415 €
Unit Price with VAT:2,34924 €