
CD4M000000S001 | |
|---|---|
DigiKey Part Number | 3372-CD4M000000S001TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CD4M000000S001 |
Description | CERAMIC RESONATOR 4.0MHZ, |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer TGS | Capacitance 30 pF |
Series | Impedance 20 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 4 MHz | Size / Dimension 0.374" L x 0.157" W (9.50mm x 4.00mm) |
Frequency Stability ±0.3% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84990 € | 84,99 € |
| 2.000 | 0,55669 € | 1.113,38 € |
| Unit Price without VAT: | 0,84990 € |
|---|---|
| Unit Price with VAT: | 1,01138 € |



