Similar

XWL1837MODGIMOC | |
|---|---|
DigiKey Part Number | XWL1837MODGIMOC-ND |
Manufacturer | |
Manufacturer Product Number | XWL1837MODGIMOC |
Description | IC RF TXRX BLE 100LGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 100-FLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | XWL1837MODGIMOC Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces UART |
Packaging Box | GPIO 13 |
Part Status Obsolete | Voltage - Supply 2.9V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 85mA |
Type TxRx Only | Current - Transmitting 510mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 100-FLGA Module |
Frequency | Supplier Device Package 100-LGA (13.4x13.3) |
Data Rate (Max) 100Mbps | Base Product Number |
Power - Output 16.5dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WL1831MODGBMOCR | Texas Instruments | 3.085 | 296-43666-1-ND | 19,38000 € | Similar |



