Direct

XWL1805MODGAMOCT | |
|---|---|
DigiKey Part Number | 296-37017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XWL1805MODGAMOCT |
Description | IC RF TXRX BLE 100LGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 100-FLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | XWL1805MODGAMOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 100Mbps | |
Power - Output | 17.3dBm | |
Sensitivity | -96.3dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
GPIO | 13 | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 85mA | |
Current - Transmitting | 420mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-FLGA Module | |
Supplier Device Package | 100-LGA (13.4x13.3) | |
Base Product Number |


