
XTR305IRGWR | |
|---|---|
DigiKey Part Number | 296-XTR305IRGWRTR-ND - Tape & Reel (TR) 296-XTR305IRGWRCT-ND - Cut Tape (CT) 296-XTR305IRGWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR305IRGWR |
Description | IC OUTPUT DRIVER 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Output Driver 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XTR305IRGWR Models |
Category | Applications Industrial |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-VQFN (5x5) |
DigiKey Programmable Not Verified | Base Product Number |
Type Output Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,83040 € | 45,76 € |
| 100 | 1,64610 € | 164,61 € |
| 250 | 1,55808 € | 389,52 € |
| 500 | 1,53226 € | 766,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42544 € | 2.850,88 € |
| 4.000 | 1,39587 € | 5.583,48 € |
| 6.000 | 1,38106 € | 8.286,36 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

