MFR Recommended

XTR300AIRGWTG4 | |
|---|---|
DigiKey Part Number | XTR300AIRGWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTR300AIRGWTG4 |
Description | IC ANLG CURR/VOLT OUT DVR 20VQFN |
Customer Reference | |
Detailed Description | Output Driver IC Voltage Input Current Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XTR300AIRGWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Output Driver | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 25 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |



