
XTR117AIDRBR | |
|---|---|
DigiKey Part Number | 296-XTR117AIDRBRTR-ND - Tape & Reel (TR) 296-XTR117AIDRBRCT-ND - Cut Tape (CT) 296-XTR117AIDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR117AIDRBR |
Description | IC CURRENT TRANSMITTER 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XTR117AIDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,43520 € | 35,88 € |
| 100 | 1,28540 € | 128,54 € |
| 250 | 1,21396 € | 303,49 € |
| 500 | 1,18200 € | 591,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09171 € | 3.275,13 € |
| 6.000 | 1,07030 € | 6.421,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











