Current Transmitter IC Voltage Input Voltage Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR114U/2K5

DigiKey Part Number
XTR114U/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTR114U/2K5
Description
IC CURRENT TRANSMITTER 14SOIC
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR114U/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types