
XTR112UA/2K5 | |
|---|---|
DigiKey Part Number | XTR112UA/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTR112UA/2K5 |
Description | IC CURRENT TRANSMITTER 14SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR112UA/2K5 Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Current Transmitter | Supplier Device Package 14-SOIC |
Input Type Voltage | Base Product Number |

