
XTR111EVM | |
|---|---|
DigiKey Part Number | 296-31354-ND |
Manufacturer | |
Manufacturer Product Number | XTR111EVM |
Description | EVAL BOARD FOR XTR111 |
Customer Reference | |
Detailed Description | XTR111 - Voltage to Current Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part XTR111 |
Packaging Box | Primary Attributes 0mA ~ 20mA Output with 0V ~ 4V Input |
Part Status Obsolete | Secondary Attributes 8V ~ 40V Supply |
Type Power Management | Contents Board(s) |
Function Voltage to Current | Base Product Number |



