
XTR110KP | |
|---|---|
DigiKey Part Number | XTR110KP-ND |
Manufacturer | |
Manufacturer Product Number | XTR110KP |
Description | IC V TO I CONVERTER/XMTR 16 DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Current Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XTR110KP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 14,46700 € | 144,67 € |
| 25 | 13,55560 € | 338,89 € |
| 100 | 12,55390 € | 1.255,39 € |
| 250 | 12,07656 € | 3.019,14 € |
| 500 | 11,78884 € | 5.894,42 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 21,56280 € |




