MFR Recommended

XTR110AG | |
|---|---|
DigiKey Part Number | 296-13640-5-ND |
Manufacturer | |
Manufacturer Product Number | XTR110AG |
Description | IC V TO I CONVRTR/XMTR 16-CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Current Output 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | XTR110AG Models |
Category | Output Type Current |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-CDIP (0.300", 7.62mm) |
Type Current Transmitter | Supplier Device Package 16-CDIP |
Input Type Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTR110KU/1K | Texas Instruments | 3.432 | 296-43669-1-ND | 18,74000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 89,64208 € | 2.151,41 € |
| Unit Price without VAT: | 89,64208 € |
|---|---|
| Unit Price with VAT: | 106,67408 € |


