Current Transmitter IC Differential Input Voltage Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR105U

DigiKey Part Number
XTR105U-ND
Manufacturer
Manufacturer Product Number
XTR105U
Description
IC CURRENT TRANSMITTER 14SOIC
Customer Reference
Detailed Description
Current Transmitter IC Differential Input Voltage Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR105U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Differential
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types