
XTR104BP | |
|---|---|
DigiKey Part Number | XTR104BP-ND |
Manufacturer | |
Manufacturer Product Number | XTR104BP |
Description | IC CURRENT TRANSMITTER 14DIP |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XTR104BP Models |
Category | Current - Supply 20 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 16-PDIP |
Type Current Transmitter | Base Product Number |
Input Type Differential |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTR106P | Texas Instruments | 0 | XTR106P-ND | 13,68787 € | Similar |


