
XTR101AU/1K | |
|---|---|
DigiKey Part Number | XTR101AU/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTR101AU/1K |
Description | IC CURRENT TRANSMITTER 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR101AU/1K Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Current Transmitter | Supplier Device Package 16-SOIC |
Input Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,41420 € | 17.414,20 € |
| Unit Price without VAT: | 17,41420 € |
|---|---|
| Unit Price with VAT: | 20,72290 € |

