
XTR101AP | |
|---|---|
DigiKey Part Number | XTR101AP-ND |
Manufacturer | |
Manufacturer Product Number | XTR101AP |
Description | IC TWO-WIRE TRANSMITTER 14 DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XTR101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 10 | 19,81500 € | 198,15 € |
| 25 | 18,63280 € | 465,82 € |
| 100 | 17,33220 € | 1.733,22 € |
| 250 | 16,71240 € | 4.178,10 € |
| 500 | 16,33892 € | 8.169,46 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,21450 € |

