ARM® Cortex®-R4 Hercules™ RM4 ARM® Cortex®-R4 Microcontroller IC 16/32-Bit 100MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRM42L432PZT

DigiKey Part Number
296-35016-ND
Manufacturer
Manufacturer Product Number
XRM42L432PZT
Description
IC MCU 16/32B 384KB FLSH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-R4 Hercules™ RM4 ARM® Cortex®-R4 Microcontroller IC 16/32-Bit 100MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
XRM42L432PZT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
ARM® Cortex®-R4
Oscillator Type
External
Core Size
16/32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, LINbus, MibSPI, SCI, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
45
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.